StarTech.com BS 1363 to IEC C13 Power Cable, 1 m Black PVC
- RS Stock No.:
- 267-7828
- Mfr. Part No.:
- BS13U-1M-POWER-LEAD
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€8.81
(exc. VAT)
€10.84
(inc. VAT)
In Stock
- 50 unit(s) ready to ship
- Plus 443 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.81 |
*price indicative
- RS Stock No.:
- 267-7828
- Mfr. Part No.:
- BS13U-1M-POWER-LEAD
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Power Cable | |
| Connector Type A | BS 1363 | |
| Connector Type B | IEC C13 | |
| Mains Plug Type | Type G | |
| Cable Length | 1m | |
| Voltage | 250V ac | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | IEC 60320, VDE, BS 1363 | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Power Cable | ||
Connector Type A BS 1363 | ||
Connector Type B IEC C13 | ||
Mains Plug Type Type G | ||
Cable Length 1m | ||
Voltage 250V ac | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals IEC 60320, VDE, BS 1363 | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
The StarTech 3ft UK computer power cord has a BS plug and a C13 receptacle. It is a suitable replacement cable for worn-out or missing PC power cords.
AC power cable
Fully moulded strain reliefs for durability
BS 1363 works with UK electrical outlets
Related links
- StarTech.com CEE 7/7 to IEC C13 Power Cable, 1 m Black PVC
- RS PRO BS 1363 to C13 Power Cable Assembly, 2.5 m Black PVC
- RS PRO BS 1363 to BS1363 Power Cable, 1 m Black PVC
- StarTech.com CEE 7/16 to IEC C7 Power Cable, 3 m Black PVC
- StarTech.com CEE 7/7 to IEC C5 Power Cable, 3 m Black PVC
- StarTech.com CEE 7/16 to IEC C7 Power Cable, 2 m Black PVC
- StarTech.com CEE 7/7 to IEC C13 Power Cord, 1 m Black PVC
- RS PRO CEE 7/7 to IEC C13 Power Cable Assembly, 1 m Black PVC
