StarTech.com CEE 7/7 to IEC C13 Power Cord, 1 m Black PVC
- RS Stock No.:
- 277-9813
- Distrelec Article No.:
- 302-94-097
- Mfr. Part No.:
- PXTNB2SUK1M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€5.85
(exc. VAT)
€7.20
(inc. VAT)
In Stock
- 17 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.85 |
*price indicative
- RS Stock No.:
- 277-9813
- Distrelec Article No.:
- 302-94-097
- Mfr. Part No.:
- PXTNB2SUK1M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type A | CEE 7/7 | |
| Product Type | Power Cord | |
| Connector Type B | IEC C13 | |
| Cable Length | 1m | |
| Voltage | 250V ac | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A CEE 7/7 | ||
Product Type Power Cord | ||
Connector Type B IEC C13 | ||
Cable Length 1m | ||
Voltage 250V ac | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
PXTNB2SUK1M
The StarTech.com 1m Laptop Power Cord features one BS 1363 (Type G) UK power plug and one 2-prong C7 connector, making it a suitable replacement cable for a Lenovo, IBM or other compatible laptop equipped with a C7 power connection. Designed for durability and dependability, this UK plug / C7 Power Cord is backed by our Lifetime Warranty.
Features & Benefits
Rated to carry 250V at 2.5A
Fully moulded strain relief connectors A convenient spare/replacement power cord thats perfect for use on the road with UK power outlets
Durable, reliable performance backed by StarTech.com lifetime warranty
Applications
Spare/replacement laptop power cable for use with UK power outlets
Extend the connection distance between your laptop and power outlet by 1m
Whats in the package?
1m Laptop Power Cord 2 Slot for UK - BS-1363 to C7
Related links
- StarTech.com CEE 7/7 to IEC C13 Power Cable, 1 m Black PVC
- StarTech.com CEE 7/7 to IEC C13 Power Cord, 2 m Black PVC
- StarTech.com CEE 7/7 to IEC C13 Power Cable, 3 m Black PVC
- StarTech.com CEE 7/16 to IEC C7 Power Cord, 1 m Black PVC
- StarTech.com CEE 7/7 to IEC C5 Power Cord, 2 m Black PVC
- RS PRO CEE 7/7 to IEC C13 Power Cord, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7/7 Power Cord, 1 m Black PVC
- RS PRO CEE 7/7 to IEC C13 Power Cable Assembly, 1 m Black PVC
