Banner Female 3 way Straight to Flying Lead Cordset, 1.83 m
- RS Stock No.:
- 292-888
- Mfr. Part No.:
- LQMAC-306
- Manufacturer:
- Banner
Subtotal (1 unit)*
€30.79
(exc. VAT)
€37.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.79 |
*price indicative
- RS Stock No.:
- 292-888
- Mfr. Part No.:
- LQMAC-306
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Cordset | |
| Series | WLB92 | |
| Jacket Colour | Black | |
| Cable Length | 1.83m | |
| Jacket Material | PVC | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Flying Lead | |
| Voltage | 300V ac, 300V ac | |
| IP Rating | IP50 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Cordset | ||
Series WLB92 | ||
Jacket Colour Black | ||
Cable Length 1.83m | ||
Jacket Material PVC | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Type B Flying Lead | ||
Voltage 300V ac, 300V ac | ||
IP Rating IP50 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Banner Industrial LED Light Bar is a cutting-edge lighting solution that brings exceptional brightness and uniform light output to various industrial environments. Designed meticulously for applications including workstations and machine lighting, this LED fixture provides a maintenance-free operation thanks to advanced technology that ensures durability and energy efficiency.
WLB92 series offers various configurations for tailored solutions
PWM dimming enables precise control over light intensity
Compatible with a range of accessories for expanded functionality
Meets environmental standards with an IP40 rating
Related links
- Banner Female 3 way Straight to Unterminated Cordset, 1.83 m
- Banner Female 3 way 7/8 In Circular 9.14 m
- Banner Female 3 way 7/8 In Circular 9.2 m
- Banner Female 8 way Straight to Flying Lead Cordset, 19.99 m
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 1.83 m
- Banner Female 3 way Straight to Male 3 way Straight Power Cable, 4.57 m
- Banner Female 3 way Straight to Cordset, 490 mm
- Banner SX-A M12 to Flying Lead Power Cord, 1.83 m PVC
