StarTech.com Type G UK Plug to IEC C5 Power Cord, 1 m Black PVC

Subtotal (1 unit)*

€6.54

(exc. VAT)

€8.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 318 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.54

*price indicative

RS Stock No.:
277-9816
Distrelec Article No.:
302-94-100
Mfr. Part No.:
PXTNB3SUK1M
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Connector Type A

Type G UK Plug

Product Type

Power Cord

Connector Type B

IEC C5

Cable Length

1m

Voltage

250V ac

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CE

COO (Country of Origin):
CN

PXTNB3SUK1M 3 prong laptop power cord


The StarTech.com 1m Laptop Power Cord features one BS 1363 (Type G) UK power plug and one 3-prong C5 connector, making it a suitable replacement cable for an HP, Toshiba or other compatible laptop equipped with a cloverleaf/C5 power connection. Designed for durability and dependability, this Cloverleaf Power Cord is backed by our Lifetime Warranty.

Features & Benefits


Rated to carry 250V at 2.5A

Fully moulded strain relief connectors A convenient spare/replacement power cord that’s perfect for use on the road with grounded UK power outlets

Durable and reliable performance backed by StarTech.com lifetime warranty

Applications


Spare/replacement laptop power cable for use with grounded UK power outlets

Extend the connection distance between your laptop and power outlet by 1m

What’s in the package?


1m Laptop Power Cord - 3 Slot for UK - BS-1363 to C5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy