RND Straight DC Plug Plug to Bare End Cable, 500mm
- RS Stock No.:
- 283-2504
- Distrelec Article No.:
- 301-72-560
- Mfr. Part No.:
- RND 205-01286
- Manufacturer:
- RND
Price Each**
€1.77
(exc. VAT)
€2.18
(inc. VAT)
100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1.77 |
**price indicative
- RS Stock No.:
- 283-2504
- Distrelec Article No.:
- 301-72-560
- Mfr. Part No.:
- RND 205-01286
- Manufacturer:
- RND
Related links
- RND Straight DC Plug Plug to Bare End Cable, 2m
- RND Straight DC Plug Plug to Bare End Cable, 5m
- RND Straight DC Socket Plug to Bare End Cable, 5m
- RND Right Angle DC Plug Plug to Bare End Cable, 2m
- RND Right Angle DC Plug Plug to Bare End Cable, 5m
- RND Straight DC Plug Plug to DC Socket Cable, 3m
- RND Straight Plug Type Type A 2 USB Connector
- RND RND 205 Series 50Ω Straight Body