RND RND 205 DC Socket to Bare End Cable, 5 m Red, Black PVC
- RS Stock No.:
- 283-2503
- Distrelec Article No.:
- 301-72-618
- Mfr. Part No.:
- RND 205-01273
- Manufacturer:
- RND
Subtotal (1 unit)*
€1.82
(exc. VAT)
€2.24
(inc. VAT)
Last RS stock
- Final 604 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1.82 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€3.98
(exc. VAT)
€4.90
(inc. VAT)
- RS Stock No.:
- 283-2503
- Distrelec Article No.:
- 301-72-618
- Mfr. Part No.:
- RND 205-01273
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Cable | |
| Connector Type A | DC Socket | |
| Connector Type B | Bare End | |
| Cable Length | 5m | |
| Voltage | 12V | |
| Jacket Colour | Red, Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Series | RND 205 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Cable | ||
Connector Type A DC Socket | ||
Connector Type B Bare End | ||
Cable Length 5m | ||
Voltage 12V | ||
Jacket Colour Red, Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Series RND 205 | ||
- COO (Country of Origin):
- CN
The DC Connection Cable used in the powering and charging of smaller electronic appliances from common domestic mains points. Its non terminated one end for customer installations.
Easy to connect
RoHS and Reach compliant
Simple sleeve and pin design
Related links
- RND RND 205 DC Socket to Bare End Cable, 5 m Black PVC
- RND RND 205 Plug to Bare End Cable, 5 m Black PVC
- RND RND 205 Plug to Bare End Power Cord Red PVC
- RND RND 205 Male Plug to Free Cable End Connection Cable, 5 mm Black PVC
- RND RND 205 Male Plug to Free Cable End Connection Cable, 1 m Black PVC
- RND RND 205 Male Plug to Free Cable End Connection Cable, 2 m Black PVC
- RND RND 205 Male Plug to Free Cable End Connection Cable, 300 mm Black PVC
- RND RND 205 Connection Cable Red PVC

