Feller Straight IEC C14 Plug to Straight IEC C13 Socket Power Cord, 1.5m
- RS Stock No.:
- 283-7887
- Distrelec Article No.:
- 302-23-853
- Mfr. Part No.:
- 6900-17.60
- Manufacturer:
- Feller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-7887
- Distrelec Article No.:
- 302-23-853
- Mfr. Part No.:
- 6900-17.60
- Manufacturer:
- Feller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Feller | |
| Connector 1 | IEC C14 | |
| Connector 2 | IEC C13 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Female | |
| Connector 1 Orientation | Straight | |
| Connector 2 Orientation | Straight | |
| Length | 1.5m | |
| Select all | ||
|---|---|---|
Brand Feller | ||
Connector 1 IEC C14 | ||
Connector 2 IEC C13 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Female | ||
Connector 1 Orientation Straight | ||
Connector 2 Orientation Straight | ||
Length 1.5m | ||
- COO (Country of Origin):
- AT
The cord set with a 10A/250Vac rating is a high-quality product designed for reliable power connections. It features a Type C14G plug, Type HARSJT3x18AWG cord, and Type C13 connector for versatile use in various applications.
Interconnection coupler with solid brass nickel-plated crimped pins for durability
Flexible cord with extruded PVC insulation and jacket for flexibility and protection
Moulded connector with self-adjusting phosphor bronze contacts for secure connections
Meets various international standards for safety and quality assurance
Suitable for a wide range of devices and equipment requiring a 10A/250Vac power supply
Flexible cord with extruded PVC insulation and jacket for flexibility and protection
Moulded connector with self-adjusting phosphor bronze contacts for secure connections
Meets various international standards for safety and quality assurance
Suitable for a wide range of devices and equipment requiring a 10A/250Vac power supply
Related links
- Feller Straight IEC C14 Plug to Straight IEC C13 Socket Power Cord, 2.5m
- Feller Straight Type F German Plug Plug to Straight IEC C13 Socket Power Cord, 2.5m
- Feller 6900 Plug to IEC C13 Power Cord, 2.5 m Grey PVC
- RS PRO Straight 2 m Black PVC
- Rittal IEC C14 to IEC C13 Power Cord, 1.8 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 1.5 m Red PVC
- StarTech.com IEC C13 to IEC C14 Power Cord, 1 m Black PVC
- Schurter IEC C13 to IEC C14 Power Cord, 2 m Black PVC