Feller Straight IEC C14 Plug to Straight IEC C13 Socket Power Cord, 2.5m
- RS Stock No.:
- 283-7889
- Distrelec Article No.:
- 302-23-854
- Mfr. Part No.:
- 6900-18.60
- Manufacturer:
- Feller
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€24.58
(exc. VAT)
€30.23
(inc. VAT)
- RS Stock No.:
- 283-7889
- Distrelec Article No.:
- 302-23-854
- Mfr. Part No.:
- 6900-18.60
- Manufacturer:
- Feller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Feller | |
| Connector 1 | IEC C14 | |
| Connector 2 | IEC C13 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Female | |
| Connector 1 Orientation | Straight | |
| Connector 2 Orientation | Straight | |
| Length | 2.5m | |
| Select all | ||
|---|---|---|
Brand Feller | ||
Connector 1 IEC C14 | ||
Connector 2 IEC C13 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Female | ||
Connector 1 Orientation Straight | ||
Connector 2 Orientation Straight | ||
Length 2.5m | ||
- COO (Country of Origin):
- AT
The durable power cord set is the perfect solution for user's electrical needs. With a strong plug, flexible cord, and reliable connector, this product ensures a safe and efficient power supply. Ideal for various electronic devices, this power cord set is a must-have for any home or office.
Type C14G plug with solid brass pins for secure connection
Type HARSJT3x17(1,0)AWG flexible cord designed for durability
Type C13 connector with self-adjusting contacts for optimal performance
Conforms to EU environmental directives for sustainability
High pot tests and visual inspections ensure electrical safety
Flexible cord allows for easy installation and movement
Type HARSJT3x17(1,0)AWG flexible cord designed for durability
Type C13 connector with self-adjusting contacts for optimal performance
Conforms to EU environmental directives for sustainability
High pot tests and visual inspections ensure electrical safety
Flexible cord allows for easy installation and movement
Related links
- Feller Straight Type F German Plug Plug to Straight IEC C13 Socket Power Cord, 2.5m
- Feller Straight IEC C14 Plug to Straight IEC C13 Socket Power Cord, 1.5m
- Feller 6900 Plug to IEC C13 Power Cord, 2.5 m Grey PVC
- RS PRO Straight 2 m Black PVC
- Rittal IEC C14 to IEC C13 Power Cord, 1.8 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 1.5 m Red PVC
- StarTech.com IEC C13 to IEC C14 Power Cord, 1 m Black PVC
- Schurter IEC C13 to IEC C14 Power Cord, 2 m Black PVC
