Feller Straight Type F German Plug Plug to Straight IEC C13 Socket Power Cord, 2.5m
- RS Stock No.:
- 283-7885
- Distrelec Article No.:
- 143-30-676
- Mfr. Part No.:
- 6900-166.60
- Manufacturer:
- Feller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-7885
- Distrelec Article No.:
- 143-30-676
- Mfr. Part No.:
- 6900-166.60
- Manufacturer:
- Feller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Feller | |
| Connector 1 | Type F German Plug | |
| Connector 2 | IEC C13 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Female | |
| Connector 1 Orientation | Straight | |
| Connector 2 Orientation | Straight | |
| Length | 2.5m | |
| Select all | ||
|---|---|---|
Brand Feller | ||
Connector 1 Type F German Plug | ||
Connector 2 IEC C13 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Female | ||
Connector 1 Orientation Straight | ||
Connector 2 Orientation Straight | ||
Length 2.5m | ||
- COO (Country of Origin):
- DE
The power cord set is a high-quality, RoHS-compliant product designed for reliable electrical connections. With approvals from various certification bodies, this cord set ensures safety and performance.
Type VIIG moulded plug with thermoplastic Polyester construction for durability
Flexible cord with 31x0,195 mm conductor construction for efficient power transmission
Type C13 moulded connector with self-adjusting phosphor bronze contacts for secure connections
100% electrical testing and high pot test for reliability
Compact 2,50m length for versatile applications
Flexible cord with 31x0,195 mm conductor construction for efficient power transmission
Type C13 moulded connector with self-adjusting phosphor bronze contacts for secure connections
100% electrical testing and high pot test for reliability
Compact 2,50m length for versatile applications
Related links
- Feller Straight IEC C14 Plug to Straight IEC C13 Socket Power Cord, 2.5m
- Feller Straight IEC C14 Plug to Straight IEC C13 Socket Power Cord, 1.5m
- Feller Type F German Plug to Unterminated Power Cord, 2.5 m
- Feller VII-H05 Type F German Plug to IEC C13 Power Cord, 2 m Black PVC
- Feller 6900 Plug to IEC C13 Power Cord, 2.5 m Grey PVC
- Feller H05VVF 1 mm² 3 Core Power Cable 2.5m
- Feller Power Cord
- Feller BS13/13 Power Cord 2.5 m Polyvinyl Chloride