RS PRO IEC C17 to Type A Chinese Plug Power Cord, 2 m Black PVC
- RS Stock No.:
- 901-0769
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€10.26
(exc. VAT)
€12.62
(inc. VAT)
In Stock
- Plus 388 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.26 |
*price indicative
- RS Stock No.:
- 901-0769
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cord | |
| Connector Type A | IEC C17 | |
| Connector Type B | Type A Chinese Plug | |
| Mains Socket Type | C17 | |
| Mains Plug Type | NEMA 5-15 | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CCC Certified | |
| Current Rating | 6A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cord | ||
Connector Type A IEC C17 | ||
Connector Type B Type A Chinese Plug | ||
Mains Socket Type C17 | ||
Mains Plug Type NEMA 5-15 | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CCC Certified | ||
Current Rating 6A | ||
- COO (Country of Origin):
- CN
RS PRO Type A Plug C17 Power Cord (2m)
A flexible and hardwearing C17 power cord fitted with a 10A Type A plug rated to 250V.;Manufactured for strength and flexibility the power cord features a tough PVC jacket and a layer of PVC insulation for added protection and built with Copper contacts for excellent conductivity.;A high quality C17 power cord with a fitted Type A Chinese suitable for a wide variety of uses, from high end games consoles and audio equipment, to medical devices.
Features and Benefits
Type A to C17 power cord
2m in length
Voltage rating of 250V
Current rating of 10A
PVC jacket
PVC insulation
Copper contacts
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO IEC C17 to BS1363 Power Cord, 2 m Black PVC
- RS PRO IEC C17 to NEMA 1-15 Power Cord, 2 m Black PVC
- RS PRO IEC C17 to AS/NZS 3112 Power Cord, 2 m Black PVC
- RS PRO IEC C15 to 3-Pin Chinese Power Cord, 2 m Black PVC
- RS PRO IEC C19 to CEE Power Cord, 2 m Black PVC
- RS PRO IEC C5 to BS1363 Power Cord, 2 m Black PVC
- RS PRO IEC C7 to CEE 7/17 Europlug Power Cord, 2 m Black PVC
- RS PRO IEC C19 to IEC C20 Power Cord, 2 m Black PVC
