KEMET Power Factor Correction Capacitor 137 μF 25 kvar 3

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€146.47

(exc. VAT)

€180.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 29 January 2027
  • Plus 18 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€146.47-
5 - 9€136.217%
10 - 24€127.4412%
25 +€118.6618%

*price indicative

RS Stock No.:
136-5129
Mfr. Part No.:
C9TS6MD6137AARX
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

440V ac

Dielectric

Polypropylene

Diameter

85mm

Standards/Approvals

IEC 60831-1, RoHS, IEC 60831-1/2, UL 810, IEC 831-1/2, VDE-REG.Nr.F064

kVAr 50Hz

25kvar

Tolerance

+10 %

Capacitance

137μF

Minimum Operating Temperature

-25°C

Height

280mm

Length

160mm

Maximum Operating Temperature

55°C

Series

C9T

Number of Phases

3

Mount Type

Stud Mount

Width

75mm

Terminal Type

Screw Clamp

COO (Country of Origin):
BG

KEMET C9T Series PFC Capacitors


KEMET C9T aluminum can capacitors are 3 phase capacitors for power factor correction (PFC). KEMET C9T 415/440 V ac rated voltage capacitors feature polypropylene metallised film and include an overpressure safety device. C9T PFC capacitors are also available with Delta connections. These KEMET capacitors offer high capacitance density and a long lifetime. 27.4 μF to 154μF capacitance value, 415 VAC or 440 VAC voltage rating, 9 to 45A rated current.

Features


Polypropylene metallised film with cylindrical aluminium can type

Overpressure safety device

High capacitance density

Available with Delta connections

Applications


Power Factor Correction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy