KEMET Power Factor Correction Capacitor 27.4 μF 5 kvar 3
- RS Stock No.:
- 136-5139
- Mfr. Part No.:
- C9TS6MD5274AARX
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 2 more to save €6.34
View bulk pricing optionsSubtotal (1 unit)*
€63.40
(exc. VAT)
€77.98
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €63.40 | - |
| 2 - 2 | €60.23 | €6.34 |
| 3 - 5 | €57.19 | €18.63 |
| 6 + | €56.12 | €43.68 |
*price indicative
- RS Stock No.:
- 136-5139
- Mfr. Part No.:
- C9TS6MD5274AARX
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 440V ac | |
| Dielectric | Polypropylene | |
| Standards/Approvals | IEC 60831-1/2, IEC 60831-1, UL 810, RoHS, IEC 831-1/2, VDE-REG.Nr.F064 | |
| Diameter | 85mm | |
| Mount Type | Stud Mount | |
| Number of Phases | 3 | |
| Series | C9T | |
| Width | 75mm | |
| Maximum Operating Temperature | 55°C | |
| Length | 160mm | |
| kVAr 50Hz | 5kvar | |
| Tolerance | +10 % | |
| Capacitance | 27.4μF | |
| Height | 160mm | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Screw Clamp | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 440V ac | ||
Dielectric Polypropylene | ||
Standards/Approvals IEC 60831-1/2, IEC 60831-1, UL 810, RoHS, IEC 831-1/2, VDE-REG.Nr.F064 | ||
Diameter 85mm | ||
Mount Type Stud Mount | ||
Number of Phases 3 | ||
Series C9T | ||
Width 75mm | ||
Maximum Operating Temperature 55°C | ||
Length 160mm | ||
kVAr 50Hz 5kvar | ||
Tolerance +10 % | ||
Capacitance 27.4μF | ||
Height 160mm | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Screw Clamp | ||
- COO (Country of Origin):
- BG
KEMET C9T Series PFC Capacitors
KEMET C9T aluminum can capacitors are 3 phase capacitors for power factor correction (PFC). KEMET C9T 415/440 V ac rated voltage capacitors feature polypropylene metallised film and include an overpressure safety device. C9T PFC capacitors are also available with Delta connections. These KEMET capacitors offer high capacitance density and a long lifetime. 27.4 μF to 154μF capacitance value, 415 VAC or 440 VAC voltage rating, 9 to 45A rated current.
Features
Polypropylene metallised film with cylindrical aluminium can type
Overpressure safety device
High capacitance density
Available with Delta connections
Applications
Power Factor Correction
Related links
- KEMET Power Factor Correction Capacitor 27.4 μF 5 kvar 3
- KEMET Power Factor Correction Capacitor 83 μF 15 kvar 3
- KEMET Power Factor Correction Capacitor 137 μF 25 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 5 kvar 6 kvar 3
- Vishay Power Factor Correction Capacitor 77 μF 14.1 kvar 16.92 kvar 3
- Vishay Power Factor Correction Capacitor 123.3 μF 22.5 kvar 27 kvar 3
- Vishay Power Factor Correction Capacitor 55.7 μF 25 kvar 30 kvar 3
- TDK Power Factor Correction Capacitor 68.5 μF 12.5 kvar 15 kvar 3
