Vishay Power Factor Correction Capacitor 55.8 μF 22.9 kvar 27.48 kvar 3
- RS Stock No.:
- 187-5393
- Distrelec Article No.:
- 302-13-280
- Mfr. Part No.:
- PhMKP660.3.22,90-S84
- Manufacturer:
- Vishay
Subtotal (1 unit)*
€221.33
(exc. VAT)
€272.24
(inc. VAT)
- 5 unit(s) shipping from 26 February 2027
- Plus 8 unit(s) shipping from 17 August 2027
Units | Per unit |
|---|---|
| 1 + | €221.33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 187-5393
- Distrelec Article No.:
- 302-13-280
- Mfr. Part No.:
- PhMKP660.3.22,90-S84
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 660V ac | |
| Dielectric | Polypropylene | |
| Pin Count | 3 | |
| Standards/Approvals | ESTA LVAC, IEC/EN 60831-1 + 2 (VDE 0560‑46+47), UL/ULC, CE | |
| Weight | 2.1kg | |
| Capacitance | 55.8μF | |
| Series | PHMKP, oil-filled | |
| Number of Phases | 3 | |
| Mount Type | Stud Mount | |
| Better World Claim | Renewable Energy Solution | |
| Width | 88.2mm | |
| Minimum Operating Temperature | -40°C | |
| kVAr 60Hz | 27.48kvar | |
| Tolerance | ±5 % | |
| Maximum Operating Temperature | 55°C | |
| kVAr 50Hz | 22.9kvar | |
| Height | 340mm | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 660V ac | ||
Dielectric Polypropylene | ||
Pin Count 3 | ||
Standards/Approvals ESTA LVAC, IEC/EN 60831-1 + 2 (VDE 0560‑46+47), UL/ULC, CE | ||
Weight 2.1kg | ||
Capacitance 55.8μF | ||
Series PHMKP, oil-filled | ||
Number of Phases 3 | ||
Mount Type Stud Mount | ||
Better World Claim Renewable Energy Solution | ||
Width 88.2mm | ||
Minimum Operating Temperature -40°C | ||
kVAr 60Hz 27.48kvar | ||
Tolerance ±5 % | ||
Maximum Operating Temperature 55°C | ||
kVAr 50Hz 22.9kvar | ||
Height 340mm | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- Vishay Power Factor Correction Capacitor 137 μF 25 kvar 30 kvar 3
- Vishay Power Factor Correction Capacitor 20.3 μF 8.33 kvar 9.996 kvar 3
- Vishay Power Factor Correction Capacitor 38.5 μF 10 kvar 12 kvar 3
- Vishay Power Factor Correction Capacitor 82.2 μF 15 kvar 18 kvar 3
- Vishay Power Factor Correction Capacitor 123.3 μF 22.5 kvar 27 kvar 3
- Vishay Power Factor Correction Capacitor 55.7 μF 25 kvar 30 kvar 3
- Vishay Power Factor Correction Capacitor 77 μF 14.1 kvar 16.92 kvar 3
- Vishay Power Factor Correction Capacitor 164.4 μF 30 kvar 36 kvar 3
