RS Better World
Schneider Electric Power Factor Correction Capacitor PFC 450 kvar 3
- RS Stock No.:
- 211-2808
- Mfr. Part No.:
- VLVAF6P03519AB
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€35,411.19
(exc. VAT)
€43,555.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35,411.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-2808
- Mfr. Part No.:
- VLVAF6P03519AB
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor PFC | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1, IEC 61921 | |
| Weight | 952kg | |
| Minimum Operating Temperature | -5°C | |
| Number of Phases | 3 | |
| Better World Claim | Designed for Disassembly | |
| Mount Type | Indoor | |
| Series | VarSet | |
| Better World Product | Yes | |
| Tolerance | - 5 → 10 % | |
| kVAr 50Hz | 450kvar | |
| Length | 600mm | |
| Height | 2.2m | |
| Maximum Operating Temperature | 45°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor PFC | ||
Standards/Approvals IEC 61439-2, IEC 61439-1, IEC 61921 | ||
Weight 952kg | ||
Minimum Operating Temperature -5°C | ||
Number of Phases 3 | ||
Better World Claim Designed for Disassembly | ||
Mount Type Indoor | ||
Series VarSet | ||
Better World Product Yes | ||
Tolerance - 5 → 10 % | ||
kVAr 50Hz 450kvar | ||
Length 600mm | ||
Height 2.2m | ||
Maximum Operating Temperature 45°C | ||
- COO (Country of Origin):
- FR
The Schneider Electric VarSet capacitor banks are optimized to give best performance for standard operating conditions. They come with robust enclosure system IP31 protection for indoor application and IP54 kit available for dusty and harsh environment. The VarSet range is manufactured with meticulous quality means and designed to deliver reliable performance, it's the easy choice for savings and fast return on investment.
Long-life performance
Easy installation & commissioning
Fully type-tested according to IEC 61921 & IEC 61439- 1 & 2
Easy maintenance
Thermal monitoring device
Related links
- Schneider Electric Power Factor Correction Capacitor PFC 450 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 450 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 550 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 5 kvar 6 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 500 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 37.5 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 350 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 1150 kvar 3
