Vishay Power Factor Correction Capacitor 92.6 μF 16.9 kvar 20.28 kvar 3
- RS Stock No.:
- 225-8897
- Mfr. Part No.:
- PhMKP440.3.16,90-S84
- Manufacturer:
- Vishay
Add 12 more to save 9%
View bulk pricing optionsSubtotal (1 box of 4 units)*
€610.37
(exc. VAT)
€750.76
(inc. VAT)
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 12 March 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 4 - 8 | €152.593 | €610.37 | - |
| 12 + | €137.335 | €549.34 | 9% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 225-8897
- Mfr. Part No.:
- PhMKP440.3.16,90-S84
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 440V dc | |
| Dielectric | Polypropylene | |
| Pin Count | 3 | |
| Weight | 1.3kg | |
| Standards/Approvals | ESTA LVAC, IEC/EN 60831-1 + 2 (VDE 0560‑46+47), UL/ULC, CE | |
| Minimum Operating Temperature | -40°C | |
| Better World Claim | Renewable Energy Solution | |
| Number of Phases | 3 | |
| Series | PHMKP, oil-filled | |
| Height | 190mm | |
| Better World Product | Yes | |
| Mount Type | Screw | |
| Width | 67.6mm | |
| Maximum Operating Temperature | 55°C | |
| Length | 265mm | |
| kVAr 50Hz | 16.9kvar | |
| Tolerance | ±5 % | |
| Capacitance | 92.6μF | |
| kVAr 60Hz | 20.28kvar | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 440V dc | ||
Dielectric Polypropylene | ||
Pin Count 3 | ||
Weight 1.3kg | ||
Standards/Approvals ESTA LVAC, IEC/EN 60831-1 + 2 (VDE 0560‑46+47), UL/ULC, CE | ||
Minimum Operating Temperature -40°C | ||
Better World Claim Renewable Energy Solution | ||
Number of Phases 3 | ||
Series PHMKP, oil-filled | ||
Height 190mm | ||
Better World Product Yes | ||
Mount Type Screw | ||
Width 67.6mm | ||
Maximum Operating Temperature 55°C | ||
Length 265mm | ||
kVAr 50Hz 16.9kvar | ||
Tolerance ±5 % | ||
Capacitance 92.6μF | ||
kVAr 60Hz 20.28kvar | ||
Terminal Type Screw | ||
Related links
- Vishay Power Factor Correction Capacitor 123.3 μF 22.5 kvar 27 kvar 3
- Vishay Power Factor Correction Capacitor 55.7 μF 25 kvar 30 kvar 3
- Vishay Power Factor Correction Capacitor 77 μF 14.1 kvar 16.92 kvar 3
- Vishay Power Factor Correction Capacitor 137 μF 25 kvar 30 kvar 3
- Vishay Power Factor Correction Capacitor 20.3 μF 8.33 kvar 9.996 kvar 3
- Vishay Power Factor Correction Capacitor 77 μF 20 kvar 24 kvar 3
- Vishay Power Factor Correction Capacitor 38.5 μF 10 kvar 12 kvar 3
- Vishay Power Factor Correction Capacitor 82.2 μF 15 kvar 18 kvar 3
