onsemi MC34262PG, Power Factor Controller, 50 kHz, 28 V 8-Pin, PDIP
- RS Stock No.:
- 145-2882
- Mfr. Part No.:
- MC34262PG
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-2882
- Mfr. Part No.:
- MC34262PG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Switching Frequency | 50 kHz | |
| Start-up Supply Current | 0.4mA | |
| Maximum Source Current | 200mA | |
| Maximum Sink Current | 200mA | |
| Maximum Supply Current | 20 mA | |
| Zero Power Detection | Yes | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Dimensions | 10.02 x 7.11 x 5.33mm | |
| Height | 5.33mm | |
| Length | 10.02mm | |
| Maximum Operating Supply Voltage | 28 V | |
| Maximum Operating Temperature | +85 °C | |
| Width | 7.11mm | |
| Minimum Operating Supply Voltage | 12 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Switching Frequency 50 kHz | ||
Start-up Supply Current 0.4mA | ||
Maximum Source Current 200mA | ||
Maximum Sink Current 200mA | ||
Maximum Supply Current 20 mA | ||
Zero Power Detection Yes | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 10.02 x 7.11 x 5.33mm | ||
Height 5.33mm | ||
Length 10.02mm | ||
Maximum Operating Supply Voltage 28 V | ||
Maximum Operating Temperature +85 °C | ||
Width 7.11mm | ||
Minimum Operating Supply Voltage 12 V | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- ID
