onsemi NCP1611BDR2G, Power Factor Controller, 20 kHz, 18.2 V 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
786-6501
Mfr. Part No.:
NCP1611BDR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Switching Frequency

20 kHz

Start-up Supply Current

50µA

Maximum Source Current

500mA

IC Type

Power Factor Controller IC

Maximum Sink Current

800mA

Maximum Supply Current

3 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Supply Voltage

18.2 V

Maximum Operating Temperature

+125 °C

Width

4mm

Minimum Operating Supply Voltage

15.8 V

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy