DiodesZetex 9-Pin, SSOP-9 PWM Controller, 65 kHz, 28V, Surface

Unavailable
RS will no longer stock this product.
RS Stock No.:
246-6633
Mfr. Part No.:
AP3108LSS9-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

PWM Controller

Maximum Switching Frequency

65kHz

Supply Current

2.2mA

Mount Type

Surface

Minimum Supply Voltage

10V

Package Type

SSOP-9

Pin Count

9

Maximum Supply Voltage

28V

Maximum Duty Cycle

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

5.1mm

Height

1.75mm

Series

AP3108LS

Width

4mm

Automotive Standard

No

The DiodesZetex makes a current mode PWM controller specially designed for offline power supply that requires ultra-low standby power, high-power density and comprehensive protection. The AP3108LS coordinating with Diodes Incorporated’s secondary side controller, such as the AP4320, can be applied in the situation that requires for constant CC and constant CV. The AP3108LS integrates a VCC LDO circuitry, allowing the LDO to regulate the wide range VCC_IN, which is rectified from auxiliary winding to an acceptable value. This makes the AP3108LS a good choice in wide range output voltage application. There are also versatile system protections provided by AP3108LS, such as secondary side OVP, secondary side UVP, constant output current limit, cycle-by-cycle current limit, brown-out protection, programmable external OTP, etc.

Current mode control, high-voltage start-up Embedded VCC LDO to guarantee wide range output voltage Constant, low output current in output short situation Low VCC charge current reduces standby power in output short situation Internal Slope Compensation and soft start during start-up process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy