Schneider Electric, Altivar 50A 480 V 4kHz Power Line Filter, Cable 3 Phase

Subtotal (1 unit)*

€715.10

(exc. VAT)

€879.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€715.10

*price indicative

RS Stock No.:
244-946
Mfr. Part No.:
VW3A4711
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Current Rating

50A

Maximum Voltage Rating

480 V

Termination Style

Cable

Number of Phases

3

Series

Altivar

Operating Frequency

4kHz

COO (Country of Origin):
CN
The Schneider Electric Additional EMC Filter is rated for 50 A and features an IP20 protection rating, making it suitable for indoor use. This filter is designed to reduce electromagnetic interference in electrical systems, ensuring cleaner power and improved performance. Its robust construction allows for seamless integration into various applications, enhancing overall system reliability and compliance with EMC standards.

RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC

Related links