KEMET, FLLD4 200A 530/305 V ac 50 → 60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase

Subtotal (1 unit)*

€773.48

(exc. VAT)

€951.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€773.48

*price indicative

RS Stock No.:
136-8851
Mfr. Part No.:
FLLD4200ATHT7
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Maximum Current Rating

200A

Maximum Voltage Rating

530/305 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

FLLD4

Operating Frequency

50 → 60Hz

Length

280mm

Depth

140mm

Height

170mm

Dimensions

280 x 140 x 170mm

Leakage Current

11 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Power Loss

45W

KEMET FLLD4-TH 3 Phase EMC Filters


KEMET FLLD4 -TH 3 phase and neutral EMC filter is a compact general purpose filter with terminal blocks for quick and easy installation. Rated voltage 530/305 V ac,Temperature range -25°C to +100°C

Applications


Switch mode supplies
Servo Drives
Robotics
Battery chargers
Inverters and converters
Industrial applicationsMachine tools

Approvals

IEC/EN 60939-3
ANSI/UL 60939-3-2016

Related links