EPCOS, B84143A*R107 10A 520 V ac 50 → 60Hz, Panel Mount EMC Filter, Screw 3 Phase

Bulk discount available

Subtotal (1 unit)*

€96.83

(exc. VAT)

€119.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€96.83
5 - 9€91.99
10 +€89.57

*price indicative

RS Stock No.:
146-3437
Mfr. Part No.:
B84143A0010R107
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

10A

Maximum Voltage Rating

520 V ac

Mounting Type

Panel Mount

Termination Style

Screw

Number of Phases

3

Series

B84143A*R107

Operating Frequency

50 → 60Hz

Length

150mm

Depth

57.5mm

Height

58mm

Dimensions

150 x 57.5 x 58mm

Leakage Current

3.1 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

5.5mΩ

Standards Met

UL 1283

Easy to install
Compact design
Cost optimized construction
Degree of protection front side with power plug: IP 401)
ENEC2)
UL and cUL approval

Related links