EPCOS, B84143A*R107 35A 520 V ac 50 → 60Hz, Panel Mount EMC Filter, Screw 3 Phase
- RS Stock No.:
- 146-3439
- Mfr. Part No.:
- B84143A0035R107
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
€136.21
(exc. VAT)
€167.54
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €136.21 |
| 5 - 9 | €129.40 |
| 10 + | €125.99 |
*price indicative
- RS Stock No.:
- 146-3439
- Mfr. Part No.:
- B84143A0035R107
- Manufacturer:
- EPCOS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 35A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Panel Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | B84143A*R107 | |
| Operating Frequency | 50 → 60Hz | |
| Length | 168mm | |
| Depth | 72.5mm | |
| Height | 71mm | |
| Dimensions | 168 x 72.5 x 71mm | |
| Leakage Current | 3.4 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1.7mΩ | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 35A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Panel Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series B84143A*R107 | ||
Operating Frequency 50 → 60Hz | ||
Length 168mm | ||
Depth 72.5mm | ||
Height 71mm | ||
Dimensions 168 x 72.5 x 71mm | ||
Leakage Current 3.4 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 1.7mΩ | ||
Standards Met UL 1283 | ||
- COO (Country of Origin):
- HU
Easy to install
Compact design
Cost optimized construction
Degree of protection front side with power plug: IP 401)
ENEC2)
UL and cUL approval
Compact design
Cost optimized construction
Degree of protection front side with power plug: IP 401)
ENEC2)
UL and cUL approval
Related links
- EPCOS Panel Mount EMC Filter, Screw 3 Phase
- EPCOS Panel Mount EMC Filter, Screw 3 Phase
- EPCOS Panel Mount EMC Filter, Screw 3 Phase
- EPCOS Panel Mount EMC Filter, Screw 3 Phase
- EPCOS Panel Mount EMC Filter, Screw 3 Phase
- EPCOS Panel Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
