EPCOS, B84143A*R107 50A 520 V ac 50 → 60Hz, Panel Mount EMC Filter, Screw 3 Phase

Bulk discount available

Subtotal (1 unit)*

€145.00

(exc. VAT)

€178.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€145.00
5 - 9€137.75
10 +€134.12

*price indicative

RS Stock No.:
146-3440
Mfr. Part No.:
B84143A0050R107
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

50A

Maximum Voltage Rating

520 V ac

Mounting Type

Panel Mount

Termination Style

Screw

Number of Phases

3

Series

B84143A*R107

Operating Frequency

50 → 60Hz

Length

188mm

Depth

84.5mm

Height

80mm

Dimensions

188 x 84.5 x 80mm

Minimum Operating Temperature

-25°C

Leakage Current

3.4 mA

Maximum Operating Temperature

+100°C

Resistance

1.1mΩ

Standards Met

UL 1283

COO (Country of Origin):
HU
Easy to install
Compact design
Cost optimized construction
Degree of protection front side with power plug: IP 401)
ENEC2)
UL and cUL approval

Related links