EPCOS, B84143A*R107 65A 520 V ac 50 → 60Hz, Panel Mount EMC Filter, Screw 3 Phase
- RS Stock No.:
- 146-3441
- Mfr. Part No.:
- B84143A0065R107
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
€161.45
(exc. VAT)
€198.58
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €161.45 |
| 5 - 9 | €153.37 |
| 10 + | €149.34 |
*price indicative
- RS Stock No.:
- 146-3441
- Mfr. Part No.:
- B84143A0065R107
- Manufacturer:
- EPCOS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 65A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Panel Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | B84143A*R107 | |
| Operating Frequency | 50 → 60Hz | |
| Length | 188mm | |
| Depth | 84.5mm | |
| Height | 80mm | |
| Dimensions | 188 x 84.5 x 80mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 3.4 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 940µΩ | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 65A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Panel Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series B84143A*R107 | ||
Operating Frequency 50 → 60Hz | ||
Length 188mm | ||
Depth 84.5mm | ||
Height 80mm | ||
Dimensions 188 x 84.5 x 80mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 3.4 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 940µΩ | ||
Standards Met UL 1283 | ||
Easy to install
Compact design
Cost optimized construction
Degree of protection front side with power plug: IP 401)
ENEC2)
UL and cUL approval
Compact design
Cost optimized construction
Degree of protection front side with power plug: IP 401)
ENEC2)
UL and cUL approval
Related links
- EPCOS Panel Mount EMC Filter, Screw 3 Phase
- EPCOS Panel Mount EMC Filter, Screw 3 Phase
- EPCOS Panel Mount EMC Filter, Screw 3 Phase
- EPCOS Panel Mount EMC Filter, Screw 3 Phase
- EPCOS Panel Mount EMC Filter, Screw 3 Phase
- EPCOS Panel Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
