EPCOS, B84112B 6A 250 V ac 50 → 60Hz, Chassis Mount EMC Filter, Screw, Single Phase
- RS Stock No.:
- 167-8310
- Mfr. Part No.:
- B84112B0000B060
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 box of 32 units)*
€1,099.136
(exc. VAT)
€1,351.936
(inc. VAT)
In Stock
- Plus 288 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 32 - 32 | €34.348 | €1,099.14 |
| 64 - 128 | €33.467 | €1,070.94 |
| 160 + | €32.63 | €1,044.16 |
*price indicative
- RS Stock No.:
- 167-8310
- Mfr. Part No.:
- B84112B0000B060
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Series | B84112B | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 70mm | |
| Depth | 89.5mm | |
| Height | 28.6mm | |
| Capacitance | 2 x 0.33 μF, 4700 x 2pF | |
| Dimensions | 70 x 89.5x 28.6mm | |
| Inductance | 3.3 x 2 mH | |
| Leakage Current | 0.369 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Series B84112B | ||
Number of Stages Single Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 70mm | ||
Depth 89.5mm | ||
Height 28.6mm | ||
Capacitance 2 x 0.33 μF, 4700 x 2pF | ||
Dimensions 70 x 89.5x 28.6mm | ||
Inductance 3.3 x 2 mH | ||
Leakage Current 0.369 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
B84112 Series
EPCOS B84112 series RFI 2 - line filter is for 1 phase systems. The RFI filter is a compact design and easy to install, it features optimized leakage current. Rated voltage VR: 250 V ac/dc. Rated current IR: 1 A to 20 A
Applications
Industrial electronics
Switch-mode power supplies
Telecommunications
DC applications
Data systems
Switch-mode power supplies
Telecommunications
DC applications
Data systems
Approvals
UL Listed, CSA Certified, VDE, SEV, SEMKO, DEMKO
Related links
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS B84112B Series 6A 250 V ac 50 → 60Hz Chassis Mount RFI Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
