EPCOS, B84112B 3A 250 V ac 50 → 60Hz, Chassis Mount EMC Filter, Screw, Single Phase

Bulk discount available

Subtotal (1 box of 32 units)*

€948.864

(exc. VAT)

€1,167.104

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 32 unit(s) shipping from 13 February 2026
  • Plus 32 unit(s) shipping from 20 February 2026
  • Plus 32 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
32 - 32€29.652€948.86
64 - 128€28.466€910.91
160 +€27.279€872.93

*price indicative

RS Stock No.:
167-8309
Mfr. Part No.:
B84112B0000B030
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

3A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

1

Number of Stages

Single Stage

Series

B84112B

Operating Frequency

50 → 60Hz

Length

70mm

Depth

89.5mm

Height

28.6mm

Capacitance

0.22 x 2 μF, 4700 x 2pF

Inductance

10 x 2 mH

Dimensions

70 x 89.5x 28.6mm

Minimum Operating Temperature

-25°C

Leakage Current

0.369 mA

Maximum Operating Temperature

+85°C

B84112 Series


EPCOS B84112 series RFI 2 - line filter is for 1 phase systems. The RFI filter is a compact design and easy to install, it features optimized leakage current. Rated voltage VR: 250 V ac/dc. Rated current IR: 1 A to 20 A

Applications


Industrial electronics
Switch-mode power supplies
Telecommunications
DC applications
Data systems

Approvals

UL Listed, CSA Certified, VDE, SEV, SEMKO, DEMKO

Related links