Schaffner, FN2410 45A 250 V ac 400Hz, Chassis Mount EMC Filter, Terminal Block, Single Phase

Bulk discount available

Subtotal (1 unit)*

€107.87

(exc. VAT)

€132.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
  • Plus 58 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€107.87
5 - 9€101.82
10 - 24€99.13
25 +€96.43

*price indicative

RS Stock No.:
518-6238
Mfr. Part No.:
FN2410-45-33
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

45A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

1

Number of Stages

Single Stage

Series

FN2410

Operating Frequency

400Hz

Length

158mm

Depth

93mm

Height

76mm

Dimensions

158 x 93 x 76mm

Leakage Current

3.4 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Power Loss

7.4W

FN2410 Series


For applications with high interference levels
Current ratings up to 100A

Standards

EN 133 200

Approvals

UL1283, CSA22.2 No.8 1986

Related links