Schaffner, FN2415 10A 250 V ac 60Hz, Chassis Mount EMC Filter, Tab, Single Phase

Bulk discount available

Subtotal (1 unit)*

€46.36

(exc. VAT)

€57.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from 25 December 2025
  • Plus 36 unit(s) shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€46.36
5 - 9€44.27
10 - 24€43.12
25 - 49€41.96
50 +€40.88

*price indicative

RS Stock No.:
754-6051
Distrelec Article No.:
169-63-475
Mfr. Part No.:
FN2415-10-29
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Tab

Number of Phases

1

Number of Stages

Single Stage

Series

FN2415

Operating Frequency

60Hz

Length

94mm

Depth

56mm

Height

45.4mm

Capacitance

3.3 μF,100nF

Inductance

4.2 mH

Dimensions

94 x 56 x 45.4mm

Minimum Operating Temperature

-25°C

Leakage Current

9.4 mA

Maximum Operating Temperature

+100°C

Resistance

220kΩ

Power Loss

2.4W

COO (Country of Origin):
TH

FN2415 Series


Schaffner FN 2415 series 1-phase filters are extremely compact and lightweight, requiring minimum mounting space in machinery and equipment. The FN 2415 series filters improve immunity, reliability and service security of the entire system by reducing the risk of internal interference, propagation and coupling. By providing high attenuation performance the FN 2415 filter series makes a significant contribution to the electromagnetic compliance ratings according to the latest standards. Typical applications include industrial equipment, machinery and process automation that involves any kind of control unit – such as NC, CNC, PLC or motion control.

Compact design
Easy to mount

Related links