Schaffner, FN2090 30A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Stud, Single Phase
- RS Stock No.:
- 170-5148
- Mfr. Part No.:
- FN2090-30-08
- Manufacturer:
- Schaffner
Bulk discount available
Subtotal (1 box of 10 units)*
€724.79
(exc. VAT)
€891.49
(inc. VAT)
Temporarily out of stock
- 190 unit(s) shipping from 15 January 2026
- Plus 100 unit(s) shipping from 29 January 2026
- Plus 200 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | €72.479 | €724.79 |
| 20 + | €69.58 | €695.80 |
*price indicative
- RS Stock No.:
- 170-5148
- Mfr. Part No.:
- FN2090-30-08
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 30A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Stud | |
| Number of Phases | 1 | |
| Number of Stages | Two Stage | |
| Series | FN2090 | |
| Operating Frequency | 0 → 400Hz | |
| Length | 94mm | |
| Depth | 57.5mm | |
| Height | 45.4mm | |
| Capacitance | 1 μF, 10nF | |
| Dimensions | 94 x 57.5 x 45.4mm | |
| Inductance | 1.5 mH | |
| Leakage Current | 1.02 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 220kΩ | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 30A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Stud | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Series FN2090 | ||
Operating Frequency 0 → 400Hz | ||
Length 94mm | ||
Depth 57.5mm | ||
Height 45.4mm | ||
Capacitance 1 μF, 10nF | ||
Dimensions 94 x 57.5 x 45.4mm | ||
Inductance 1.5 mH | ||
Leakage Current 1.02 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 220kΩ | ||
FN2090 Series
Schaffner FN 2090 series 1-phase filters are designed for fast and easy chassis mounting. Featuring exceptional conductive attenuation, FN 2090 series filters are designed for noisy applications requiring excellent filter performance. Typical applications could be electrical and electronic equipment, consumer goods, household equipment, building automation, machinery, medical equipment, electronic data/communication processing equipment and office automation.
Two-stage filter
Very high differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Optional overvoltage protection (Z type)
Very high differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Optional overvoltage protection (Z type)
Related links
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount RFI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
