Schaffner, FN2090 30A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Stud, Single Phase

Bulk discount available

Subtotal (1 unit)*

€72.50

(exc. VAT)

€89.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 15 January 2026
  • Plus 100 unit(s) shipping from 29 January 2026
  • Plus 200 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€72.50
5 - 9€70.55
10 - 24€68.66
25 - 49€66.92
50 +€65.26

*price indicative

RS Stock No.:
754-6061
Distrelec Article No.:
301-09-623
Mfr. Part No.:
FN2090-30-08
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

30A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Stud

Number of Phases

1

Series

FN2090

Number of Stages

Two Stage

Operating Frequency

0 → 400Hz

Length

94mm

Depth

57.5mm

Capacitance

1 μF, 10nF

Height

45.4mm

Dimensions

94 x 57.5 x 45.4mm

Inductance

1.5 mH

Minimum Operating Temperature

-25°C

Leakage Current

1.02 mA

Maximum Operating Temperature

+100°C

Resistance

220kΩ

FN2090 Series


Schaffner FN 2090 series 1-phase filters are designed for fast and easy chassis mounting. Featuring exceptional conductive attenuation, FN 2090 series filters are designed for noisy applications requiring excellent filter performance. Typical applications could be electrical and electronic equipment, consumer goods, household equipment, building automation, machinery, medical equipment, electronic data/communication processing equipment and office automation.

Two-stage filter
Very high differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Optional overvoltage protection (Z type)

Related links