Schneider Electric, Altivar 180A 500 V EMC Filter 3 Phase
- RS Stock No.:
- 797-0855
- Mfr. Part No.:
- VW3A4408
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€1,196.69
(exc. VAT)
€1,471.93
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,196.69 |
*price indicative
- RS Stock No.:
- 797-0855
- Mfr. Part No.:
- VW3A4408
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Current Rating | 180A | |
| Maximum Voltage Rating | 500 V | |
| Number of Phases | 3 | |
| Series | Altivar | |
| Length | 320mm | |
| Depth | 750mm | |
| Dimensions | 320 x 119 x 750mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Current Rating 180A | ||
Maximum Voltage Rating 500 V | ||
Number of Phases 3 | ||
Series Altivar | ||
Length 320mm | ||
Depth 750mm | ||
Dimensions 320 x 119 x 750mm | ||
- COO (Country of Origin):
- HU
Altivar ATV61/ATV71 - EMC Input Filters
A range of EMC input filters for the variable speed drives Altivar ATV61 and ATV71.
Radio interference input filter
Filters for a three-phase supply voltage
Mounting under or beside the drive, depends from the inverter
Filters for a three-phase supply voltage
Mounting under or beside the drive, depends from the inverter
Related links
- Schneider Electric, Altivar 15A 500 V EMC Filter 3 Phase
- Schneider Electric, Altivar 49A 500 V EMC Filter 3 Phase
- Schneider Electric 380 → 500 V EMC Filter 3 Phase
- Schneider Electric Screw Mount EMC Filter, Fast-On 3 Phase
- Schneider Electric SMD EMC Filter, Fast-On 3 Phase
- Schneider Electric 480 V EMC Filter 3 Phase
- Schneider Electric Wall Mount EMC Filter 3 Phase
- Schneider Electric Screw Mount EMC Filter, Fast-On 3 Phase
