Schneider Electric, Altivar 49A 500 V EMC Filter 3 Phase

Image representative of range

Subtotal (1 unit)*

€306.85

(exc. VAT)

€377.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€306.85

*price indicative

RS Stock No.:
797-0805
Mfr. Part No.:
VW3A4425
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Current Rating

49A

Maximum Voltage Rating

500 V

Number of Phases

3

Series

Altivar

Dimensions

245 x 60 x 395mm

COO (Country of Origin):
TH

Altivar ATV32/LXM32 - EMC Input Filters


A range of EMC input filters for the variable speed drives Altivar ATV21 and Lexium LXM32.

Radio interference input filter
Filters for a three-phase supply voltage
Mounting at variable drive side

Related links