Deltron, MIF 32A 240 V ac 60Hz, Flange Mount EMI Filter, Screw, Single Phase
- RS Stock No.:
- 761-5735
- Mfr. Part No.:
- MIF32
- Manufacturer:
- Deltron
Image representative of range
Subtotal (1 unit)*
€159.97
(exc. VAT)
€196.76
(inc. VAT)
In Stock
- 207 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.97 |
*price indicative
- RS Stock No.:
- 761-5735
- Mfr. Part No.:
- MIF32
- Manufacturer:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Maximum Current Rating | 32A | |
| Maximum Voltage Rating | 240 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Number of Stages | Multi Stage | |
| Series | MIF | |
| Operating Frequency | 60Hz | |
| Length | 214mm | |
| Depth | 204mm | |
| Height | 50mm | |
| Capacitance | 3.3µF | |
| Inductance | 2.6 mH | |
| Dimensions | 214 x 204 x 50mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 90 mA | |
| Maximum Operating Temperature | +85°C | |
| Resistance | 9.8mΩ | |
| Power Loss | 10W | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Maximum Current Rating 32A | ||
Maximum Voltage Rating 240 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Number of Stages Multi Stage | ||
Series MIF | ||
Operating Frequency 60Hz | ||
Length 214mm | ||
Depth 204mm | ||
Height 50mm | ||
Capacitance 3.3µF | ||
Inductance 2.6 mH | ||
Dimensions 214 x 204 x 50mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 90 mA | ||
Maximum Operating Temperature +85°C | ||
Resistance 9.8mΩ | ||
Power Loss 10W | ||
Standards Met UL 1283 | ||
- COO (Country of Origin):
- GB
Roxburgh MIF Series
Roxburgh MIF series of single phase, multi-stage industrial filters are designed for motor inverter drives and used in a variety of industrial applications.
Motor inverter filters designed to enable inverters to meet the most stringent EMC limits as laid down in EN55022B
Flexible mounting options ensure minimal panel space occupation
Finger proof terminals
Flexible mounting options ensure minimal panel space occupation
Finger proof terminals
Related links
- Deltron Flange Mount EMI Filter, Stud 3 Phase
- Roxburgh EMC Screw, Single Phase
- Deltron Flange Mount EMI Filter Single Phase
- Deltron 480 V 60Hz Stud, Single Phase
- Schurter Flange Mount EMC Filter Single Phase
- Block Flange Mount RFI Filter Single Phase
- Block Flange Mount RFI Filter Single Phase
- Block Flange Mount RFI Filter Single Phase
