ROHM Reference Board Evaluation Board for MCU for general electronic equipment (AV/OA devices,communication,consumer

Bulk discount available

Subtotal (1 unit)*

€66.49

(exc. VAT)

€81.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€66.49
10 +€59.84

*price indicative

RS Stock No.:
264-277
Mfr. Part No.:
RB-D62Q2702TB48
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Evaluation Board

Power Management Function

Evaluation Board

For Use With

general electronic equipment (AV/OA devices,communication,consumer systems,gaming/entertainment sets,etc)

Kit Classification

Reference Design

Featured Device

MCU

Kit Name

Reference Board

Standards/Approvals

No

COO (Country of Origin):
JP
The ROHM Reference board designed for the ML62Q2702 microcontroller. Built with research and development in mind, this versatile platform simplifies software development and debugging, catering to both experts and enthusiasts alike. It harmoniously integrates with the EASE1000 V2 on-chip emulator, allowing users to efficiently programme the Flash memory and streamline their workflow.

Equipped with through holes for easy component attachment

Facilitates independent use with an external power supply

Compatible with both SMD and cylinder type crystal oscillators

Encourages redundant safety design with user precautions

Related links