ROHM Reference Board Evaluation Board for MCU for RB-D610Q338TB52 reference board for ML610Q338 8-bit microcontroller

Bulk discount available

Subtotal (1 unit)*

€66.49

(exc. VAT)

€81.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€66.49
10 +€59.84

*price indicative

RS Stock No.:
265-039
Mfr. Part No.:
RB-D610Q338TB52
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Evaluation Board

Power Management Function

Evaluation Board

For Use With

RB-D610Q338TB52 reference board for ML610Q338 8-bit microcontroller

Kit Classification

Reference Design

Featured Device

MCU

Kit Name

Reference Board

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The ROHM Reference board designed for integrating the ML610Q338 microcontroller, renowned for its 8-bit architecture and voice output capabilities. It seamlessly supports development and debugging while allowing easy programming of control and audio data to its internal Flash-ROM.

Includes robust power supply options to adapt to various operational needs

Incorporates circuits for an effective ADC functioning without additional resistors

Offers a compact size that can fit into a variety of prototype enclosures

Built in protection and operating specifications ensure reliable usage in various conditions

Related links