MikroElektronika Digi Pot 9 Click for Digitally Controlled Potentiometer for mikroBUS Socket
- RS Stock No.:
- 247-5675
- Mfr. Part No.:
- MIKROE-4727
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€42.01
(exc. VAT)
€51.67
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €42.01 |
| 5 - 9 | €39.91 |
| 10 + | €37.81 |
*price indicative
- RS Stock No.:
- 247-5675
- Mfr. Part No.:
- MIKROE-4727
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| For Use With | mikroBUS socket | |
| Kit Classification | Add On Board | |
| Featured Device | Digitally Controlled Potentiometer | |
| Kit Name | DIGI POT 9 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
For Use With mikroBUS socket | ||
Kit Classification Add On Board | ||
Featured Device Digitally Controlled Potentiometer | ||
Kit Name DIGI POT 9 Click | ||
The The MikroElektronika's DIGI POT 9 Click is a compact add-on board used as a digitally controlled potentiometer. This board features the AD5235, a dual channel, nonvolatile memory, digitally controlled potentiometer from Analog Devices. The AD5235's versatile programming via an SPI-compatible serial interface allows multiple modes of operation and adjustment. The resistor wiper position is determined by the RDAC register contents, which act as a scratchpad register, allowing unlimited changes of resistance settings. The nominal resistance of the RDAC between terminal A and terminal B RAB is 250 kΩ with 1024 positions 10-bit resolution. This Click board can be used as mechanical potentiometer replacements, voltage-to-current conversions, gain and offset adjustment, and many other applications.
Dual channel
1024 position resolution
250 kΩ nominal resistance
SPI compatible serial interface
Nonvolatile memory stores wiper settings
100 years of typical data retention
Related links
- MikroElektronika DIGI POT 8 Click for AD5206 for mikroBUS socket
- MikroElektronika Digi Pot 4 Click
- MikroElektronika H-Bridge 9 Click Half-Bridge Driver for L99UDL01 for mikroBUS socket
- MikroElektronika MIKROE-4414 DIGI POT 7 Click Converter Module Development Board
- MikroElektronika MIKROE-4110, DIGI POT 6 CLICK Adapter Board for MCP41HV51 for MCP41HV51
- MikroElektronika eFuse Click Electronic Fuse for STPW12 for mikroBUS socket
- MikroElektronika SolidSwitch Click Load Switch for TPS22918 for mikroBUS socket
- MikroElektronika Stepper 15 Click Stepper Motor Driver for DRV8889A for mikroBUS socket
