MikroElektronika Slider Click for MAX6969, MCP3551
- RS Stock No.:
- 171-5743
- Mfr. Part No.:
- MIKROE-2702
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€36.15
(exc. VAT)
€44.46
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €36.15 |
| 5 - 9 | €34.34 |
| 10 + | €32.54 |
*price indicative
- RS Stock No.:
- 171-5743
- Mfr. Part No.:
- MIKROE-2702
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Processor & Microcontroller Development Kit | |
| Kit Classification | Slider Click | |
| Featured Device | MAX6969, MCP3551 | |
| Kit Name | Slider Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Processor & Microcontroller Development Kit | ||
Kit Classification Slider Click | ||
Featured Device MAX6969, MCP3551 | ||
Kit Name Slider Click | ||
Standards/Approvals No | ||
Slider click features a mechanical slide action potentiometer - a slider, which gives a nice feeling when actuating, along with 16 SMD LEDs, that can be used for any kind of visual feedback. The onboard high-resolution 22-bit ADC can detect even the smallest move, faithfully capturing the smoothness of the slider movement, while digitizing its position. The 16 onboard SMD LEDs can give a nice visual feedback of the slider position, but those LEDs can also be used for other purposes since they are not hardwired to the slider. Slider click can be used to control various digital applications with an accurate and comfortable slider potentiometer, while the LEDs can be used to display the desired information in a form of a bar or a position. For example, Slider click can be used to control a quad digital potentiometer, such as the one that can be found on DIGIPOT 5 click, while displaying the position of the selected digital wiper on the LEDs
