STMicroelectronics Evaluation Board Power Management for STM8AF528 for Automotive-Grade ESD Protection
- RS Stock No.:
- 196-1901
- Mfr. Part No.:
- STEVAL-OET003V1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€87.83
(exc. VAT)
€108.03
(inc. VAT)
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.83 |
*price indicative
- RS Stock No.:
- 196-1901
- Mfr. Part No.:
- STEVAL-OET003V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| For Use With | Automotive-Grade ESD Protection | |
| Kit Classification | Evaluation Board | |
| Featured Device | STM8AF528 | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
For Use With Automotive-Grade ESD Protection | ||
Kit Classification Evaluation Board | ||
Featured Device STM8AF528 | ||
Kit Name Evaluation Board | ||
- COO (Country of Origin):
- IT
This demonstration tool is designed to provide an easy way to evaluate the robustness of ESD diodes developed for the automotive environment. It is based on a master-slave structure on the same board using two STM8AF528. The microcontrollers communicate with each other via a communication loop based on LIN/CAN protocol. Communication flow status is indicated by four onboard LEDs. The LIN and CAN bus interfaces use four transceivers and are supplied by the step-up converter.
Input voltage 5 V
12 V output, step-up converter for transceiver supply voltage
LIN transceiver
CAN transceiver
ESD protection
Related links
- STMicroelectronics Evaluation kit for USB Type-C ESD protection STEVAL-OET005 Evaluation Kit for Power Delivery, USB
- STMicroelectronics Evaluation Board Evaluation Board for ADC1283 for ADC1283
- STMicroelectronics Evaluation Board Evaluation Board for TSC1641 for TSC1641
- STMicroelectronics Automotive Grade LDO With Configurable Output Voltage And Diagnostic Evaluation Board for L99VR02J
- STMicroelectronics Evaluation Board 3-Phase Inverter for STGD5H60D, STSPIN32F0601Q
- STMicroelectronics Evaluation Board 3-Phase Inverter for STD8N60DM2, STSPIN32F0601Q
- STMicroelectronics Evaluation Board Step-Down Regulator for L6986I
- STMicroelectronics Evaluation Board Buck Converter for VIPer06XS for Non-Isolated SMPS
