Power Integrations RDR-659 USB Power Controller for InnoSwitch3-CP for AC Outlet with USB Ports

Subtotal (1 unit)*

€75.70

(exc. VAT)

€93.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.70

*price indicative

RS Stock No.:
209-7383
Mfr. Part No.:
RDK-659
Manufacturer:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Product Type

Development Kit

Power Management Function

USB Power Controller

For Use With

AC Outlet with USB Ports

Kit Classification

Development Kit

Featured Device

InnoSwitch3-CP

Kit Name

RDR-659

Standards/Approvals

No

The Power Integrations RDK-659 describes an output power supply intended for a USB wall outlet charger. The 30 W output (selectable 5.1 V / 6 A or 9.2 V / 3.3 A or 15.3 V / 2 A) rail is designed for a high power USB charging with Type-A or Type-C ports. The output utilizes INN3268C from the InnoSwitch3-CP family of ICs.

Synchronous rectification for higher efficiency

Accurate thermal protection with hysteretic shutdown

Input voltage monitor with accurate brown-in/brown-out and overvoltage protection

Related links