Infineon EVAL_HB_BC_1EDN8550B for 1EDN7550B, 1EDN8550B for Power Supplies
- RS Stock No.:
- 214-2015
- Mfr. Part No.:
- EVALHBBC1EDN8550BTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€86.59
(exc. VAT)
€106.51
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.59 |
*price indicative
- RS Stock No.:
- 214-2015
- Mfr. Part No.:
- EVALHBBC1EDN8550BTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| For Use With | Power Supplies | |
| Kit Classification | Evaluation Board | |
| Featured Device | 1EDN7550B, 1EDN8550B | |
| Kit Name | EVAL_HB_BC_1EDN8550B | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
For Use With Power Supplies | ||
Kit Classification Evaluation Board | ||
Featured Device 1EDN7550B, 1EDN8550B | ||
Kit Name EVAL_HB_BC_1EDN8550B | ||
Non Compliant
The Infineon evaluation board allows to evaluate the proper 1EDN TDI driving with AC and DC ground shifts generated on purpose.
Flexible
Low cost
Low cost
Related links
- Infineon KIT_DRIVER_1EDN7550B for 1EDN7550B for SMPS
- Infineon EVAL_800W_ZVS_FB_CFD7 for Power Supplies
- Infineon EVAL_800W_PSU_4P_C7 for Power Supplies
- Infineon EVAL_12W_3PH_SM_P7 for Power Supplies
- Infineon EVAL_600W_12V_LLC_P7 for Power Supplies
- Infineon EVAL_1K4W_ZVS_FB_CFD7 for Power Supplies
- Infineon KIT_600W_LLC_DI_CTRL for Power Supplies
- Infineon EVAL_800W_PSU_3P_P7 for Power Supplies
