Infineon EVAL_800W_PSU_3P_P7 Flyback Converter for 1EDI20N12AF, ICE2QR2280G, XMC4200, XMC1402, 2EDN7524F for Power
- RS Stock No.:
- 214-2006
- Mfr. Part No.:
- EVAL800WPSU3PP7TOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€435.69
(exc. VAT)
€535.90
(inc. VAT)
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €435.69 |
*price indicative
- RS Stock No.:
- 214-2006
- Mfr. Part No.:
- EVAL800WPSU3PP7TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Flyback Converter | |
| Product Type | Evaluation Board | |
| For Use With | Power Supplies | |
| Kit Classification | Evaluation Board | |
| Featured Device | 1EDI20N12AF, ICE2QR2280G, XMC4200, XMC1402, 2EDN7524F | |
| Kit Name | EVAL_800W_PSU_3P_P7 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Flyback Converter | ||
Product Type Evaluation Board | ||
For Use With Power Supplies | ||
Kit Classification Evaluation Board | ||
Featured Device 1EDI20N12AF, ICE2QR2280G, XMC4200, XMC1402, 2EDN7524F | ||
Kit Name EVAL_800W_PSU_3P_P7 | ||
Standards/Approvals RoHS | ||
Non Compliant
The Infineon 800W adapter evaluation board intended to be a form, fit and function test platform for low cost charger and adapter applications.
Low cost
High efficiency
Related links
- Infineon EVAL_800W_ZVS_FB_CFD7 for Power Supplies
- Infineon KIT_ACT_BRD_60R065S7 PFC Controller for Power Supplies
- Infineon EVAL_800W_PSU_4P_C7 for Power Supplies
- Infineon EVAL_12W_3PH_SM_P7 for Power Supplies
- Infineon EVAL_600W_12V_LLC_P7 for Power Supplies
- Infineon EVAL_1K4W_ZVS_FB_CFD7 for Power Supplies
- Infineon KIT_600W_LLC_DI_CTRL for Power Supplies
- Infineon EVAL_HB_BC_1EDN8550B for 1EDN7550B, 1EDN8550B for Power Supplies
