Infineon KIT_3KW_2LLC_DI_CTRL LDO Voltage Regulator for IFX1763XEJ for Power Supplies, Industrial
- RS Stock No.:
- 214-2021
- Mfr. Part No.:
- KIT3KW2LLCDICTRLTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€58.12
(exc. VAT)
€71.49
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €58.12 |
*price indicative
- RS Stock No.:
- 214-2021
- Mfr. Part No.:
- KIT3KW2LLCDICTRLTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | LDO Voltage Regulator | |
| For Use With | Power Supplies, Industrial | |
| Kit Classification | Evaluation Board | |
| Featured Device | IFX1763XEJ | |
| Kit Name | KIT_3KW_2LLC_DI_CTRL | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function LDO Voltage Regulator | ||
For Use With Power Supplies, Industrial | ||
Kit Classification Evaluation Board | ||
Featured Device IFX1763XEJ | ||
Kit Name KIT_3KW_2LLC_DI_CTRL | ||
Standards/Approvals RoHS | ||
Non Compliant
The Infineon evaluation board intended for use when replacing the former digital control card by a 1:1 similar version. It is mainly used in SMPS, server and industrial applications.
Fully programmed
Related links
- Infineon KIT_6W_12V_P7_950V MOSFET Driver for ICE5QSAG for Industrial, Power Supplies
- Infineon EVAL_3K3W_BIDI_PSFB DC-DC Converter for Industrial, Power Supplies
- Infineon DEMOBOARD TLS202A1 LDO Voltage Regulator for TLS202A1 for Automotive Data Processing, Industrial
- Infineon TLS835B2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS835D2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS203B0LDV BOARD LDO Voltage Regulator for TLS203B0 for LDO TLS203B0LDV
- Infineon TLS820B2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS710B0EJ V50 BOARD LDO Voltage Regulator for TLS710/715B0 Linear Voltage Regulator for 100mA LDO
