Infineon Evaluation Board MOSFET for 1ED3121MX12H for Motors

Bulk discount available

Subtotal (1 unit)*

€73.52

(exc. VAT)

€90.43

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1€73.52
2 - 4€69.84
5 +€68.01

*price indicative

RS Stock No.:
225-1572
Mfr. Part No.:
EVAL1ED3121MX12HTOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Management Function

MOSFET

Product Type

Gate Driver Module

For Use With

Motors

Kit Classification

Evaluation Board

Featured Device

1ED3121MX12H

Kit Name

Evaluation Board

Standards/Approvals

RoHS

The Infineon EVAL-1ED3121MX12H is in half-bridge configuration with two gate driver ICs (1ED3121MU12H) to drive power switches such as IGBTs and SiC MOSFETs. An additional gate driver IC is used for isolated over-current feedback signal from high voltage side to logic control side. Fast operational amplifier is used as comparator for over-current detection. This board is best suited for double-pulse testing.

Integrated filters reduce the need of external filters

Tight propagation delay allows minimum dead time improving system efficiency and decreasing harmonic distortion

The precise threshold and timings, combined with UL 1577 certification enable superior application safety

High isolation capability, can be used in 1500 V DC solar inverter application

Related links