Infineon REF-DR3KIMBGSICMA MOSFET for DR3KIMBGSICMA for Motors
- RS Stock No.:
- 225-1579
- Mfr. Part No.:
- REFDR3KIMBGSICMATOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€576.38
(exc. VAT)
€708.95
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €576.38 |
| 2 - 4 | €553.33 |
| 5 + | €522.65 |
*price indicative
- RS Stock No.:
- 225-1579
- Mfr. Part No.:
- REFDR3KIMBGSICMATOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Power Management Function | MOSFET | |
| For Use With | Motors | |
| Kit Classification | Reference Design | |
| Featured Device | DR3KIMBGSICMA | |
| Kit Name | REF-DR3KIMBGSICMA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Power Management Function MOSFET | ||
For Use With Motors | ||
Kit Classification Reference Design | ||
Featured Device DR3KIMBGSICMA | ||
Kit Name REF-DR3KIMBGSICMA | ||
Standards/Approvals RoHS | ||
The Infineon REF-DR3KIMBGSICMA reference design which consists of two PCBs (named as driver board and one power board respectively), including a driver circuit and a 3-phase inverter for motor-drive applications. The driver circuit is based on EiceDRIVE - 1EDI20I12MH with miller clamp function. The board is designed to evaluate the CoolSi MOSFET – IMBG120R045M1H solution in integrated servo drive applications. It is the main component for the 3-phase inverter. The iMOTION MADK EVAL-M1-101T control board can be used to easily evaluate the electrical performance of the system.
Allows passive cooling without cooling fans
Ultra-small footprint with a PCB diameter of 110 mm
High power density
Overcurrent protection
718
Related links
- Infineon MOSFET Gate Driver for BCR601, BCR602 for Motors
- Infineon MOSFET Gate Driver for IMD111T-6F040 for Motors
- Infineon MOSFET Gate Driver for IPN60R1K0PFD7S for Motors
- Infineon MOSFET Gate Driver for 1ED3124MX12H for Motors
- Infineon MOSFET Gate Driver for 1ED3121MX12H for Motors
- Infineon MOSFET Gate Driver for 1ED3491MX12M for Motors
- Infineon EVAL-1ED3122MX12H MOSFET Gate Driver for 1ED3122MX12H for Motors
- Infineon Low Voltage Drives Scalable Power Demonstration Board MOSFET Gate Driver for Power MOSFET for Power MOSFET
