Infineon REF-AIRCON-C302A-IM564 MOSFET for IMD111T-6F040 for Motors
- RS Stock No.:
- 225-1578
- Mfr. Part No.:
- REF-AIRCON-C302A-IM564
- Manufacturer:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 225-1578
- Mfr. Part No.:
- REF-AIRCON-C302A-IM564
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | MOSFET | |
| Product Type | Gate Driver Module | |
| For Use With | Motors | |
| Kit Classification | Reference Design | |
| Featured Device | IMD111T-6F040 | |
| Kit Name | REF-AIRCON-C302A-IM564 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function MOSFET | ||
Product Type Gate Driver Module | ||
For Use With Motors | ||
Kit Classification Reference Design | ||
Featured Device IMD111T-6F040 | ||
Kit Name REF-AIRCON-C302A-IM564 | ||
Standards/Approvals RoHS | ||
The Infineon REF-AIRCON-C302-IM564 is a 3-phase turnkey motor drive for air conditioner outdoor units (ODU) with an IMC302 iMOTION controller, a CIPOS Mini IPM IM564-X6D inverter with integrated PFC stage, a 1ED44175 gate driver for the PFC stage and a CoolSET™ ICE5AR4770BZS for the auxiliary supply. The reference board enables customer to design more efficient ODUs with smaller form factors compared to discrete implementations. Moreover the IMC302 iMOTION controller provides a fully featured motor control which allows to reduce development cycle time by concentrating on application development rather than on basic motor control.
Excellent PFC performance (PF=0999 and THD=34% measured for typical use case of 1400 W)
Up to 15% PCB space savings compared to discrete implementation
All interfaces for a complete system solution are on-board and can be controlled by Software
Ready-to-use motor control algorithms (incl PFC) for high-efficiency permanent magnet synchronous motors (PMSM)
993
Related links
- Infineon MOSFET Gate Driver for BCR601, BCR602 for Motors
- Infineon MOSFET Gate Driver for 1ED3124MX12H for Motors
- Infineon MOSFET Gate Driver for IPN60R1K0PFD7S for Motors
- Infineon MOSFET Gate Driver for 1ED3121MX12H for Motors
- Infineon MOSFET Gate Driver for 1ED3491MX12M for Motors
- Infineon MOSFET Gate Driver for DR3KIMBGSICMA for Motors
- Infineon EVAL-1ED3122MX12H MOSFET Gate Driver for 1ED3122MX12H for Motors
- Infineon EVAL-1ED44175N01B MOSFET Gate Driver for 1ED44175N01B for Aircon Power Supplies
