Infineon Development Board Flyback Converter for ICL8810 for LED Lighting Applications

Subtotal (1 unit)*

€44.16

(exc. VAT)

€54.32

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.16

*price indicative

RS Stock No.:
232-5742
Mfr. Part No.:
REFICL8810LED43WBMTOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Development Board

Power Management Function

Flyback Converter

For Use With

LED Lighting Applications

Kit Classification

Evaluation Board

Featured Device

ICL8810

Kit Name

Development Board

Standards/Approvals

RoHS

The Infineon's evaluation board is a 43 W reference design is featuring its high power factor flyback controller ICL8810. The board is a constant voltage (CV) secondary-side regulated (SSR) system and is intended to be used with a constant current (CC) converter for LED lighting applications. This reference design is provided with two regulation circuits. Both circuits are designed as plug and play solutions, but at least one has to be connected to the main board.

Best fit topology for LED driver with minimum dimming levels down to 0.1% and dim-to-off

Enables smart lighting

Two-stage topology combines scalability with numerous features

High light quality

Cost-effective and bottom-up design

Flexibility and low BOM for many applications

Related links