Infineon AUIR3241S BOARD B2B MOSFET for AUIR3241S for Relays, Power Distribution, Battery Switch, Automotive

Subtotal (1 unit)*

€117.99

(exc. VAT)

€145.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€117.99

*price indicative

RS Stock No.:
232-6794
Mfr. Part No.:
AUIR3241SBOARDB2BTOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Evaluation Board

Power Management Function

MOSFET

For Use With

Relays, Power Distribution, Battery Switch, Automotive

Kit Classification

Evaluation Board

Featured Device

AUIR3241S

Kit Name

AUIR3241S BOARD B2B

Standards/Approvals

RoHS

The Infineon AUIR3241S - Board back to back is a semiconductor-based solution of a fail-safe/fail operational power switch for 12V automotive applications. It has a back to back, N-channel MOSFET common source structure and allows replacement of mechanical relays by cutting the current flow in both directions.

Control input active high

Very low quiescent current on and off state

Back to back configuration

Boost converter with integrated diode

Related links