Infineon AUIR3242S BOARD B2B MOSFET for AUIR3242S for Relays, Power Distribution, Automotive, Battery Switch
- RS Stock No.:
- 232-6796
- Mfr. Part No.:
- AUIR3242SBOARDB2BTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€125.76
(exc. VAT)
€154.68
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.76 |
*price indicative
- RS Stock No.:
- 232-6796
- Mfr. Part No.:
- AUIR3242SBOARDB2BTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | MOSFET | |
| For Use With | Relays, Power Distribution, Automotive, Battery Switch | |
| Kit Classification | Evaluation Board | |
| Featured Device | AUIR3242S | |
| Kit Name | AUIR3242S BOARD B2B | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function MOSFET | ||
For Use With Relays, Power Distribution, Automotive, Battery Switch | ||
Kit Classification Evaluation Board | ||
Featured Device AUIR3242S | ||
Kit Name AUIR3242S BOARD B2B | ||
Standards/Approvals RoHS | ||
The Infineon AUIR3242S - Board back to back is a semiconductor-based solution of a fail-safe/fail operational power switch for 12V automotive applications. It has a back to back, N-channel MOSFET common source structure and allows replacement of mechanical relays by cutting the current flow in both directions.
Control input active low
Very low quiescent current on and off state
Back to back configuration
Boost converter with integrated diode
Related links
- Infineon AUIR3241S BOARD B2B MOSFET Gate Driver for AUIR3241S for Automotive Power Distribution, Relays
- Infineon AUIR3242 BOARD UNIDIR MOSFET Driver for AUIR3242S for Automotive Power Distribution, Relays
- Infineon 24V BATT SWITCH DEMO MOSFET Driver for AUIR3242S for Battery Switch
- Infineon Arduino Shield Power PROFET 12V Evaluation Board for Power Switch for Power Distribution Box
- Infineon REF60100EDPSTOBO1 Evaluation Board for Power Switch For Battery Powered Application
- onsemi Evaluation Kit for NCP115 for Analogue and RF Battery Powered Devices, DC-DC Power
- onsemi Evaluation Kit for NCP110 for Analogue and RF Battery Powered Devices, DC-DC Power
- onsemi Evaluation Kit for NCP170 Automotive DC-DC Power
