Renesas Electronics RAA223021 Buck Converter for RAA2230114GSPAA0

Bulk discount available

Subtotal (1 unit)*

€86.57

(exc. VAT)

€106.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€86.57
5 - 9€84.35
10 +€82.25

*price indicative

RS Stock No.:
237-7536
Mfr. Part No.:
RTKA223021DE0000BU
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Power Management Function

Buck Converter

Product Type

Evaluation Board

For Use With

RAA2230114GSPAA0

Kit Classification

Evaluation Board

Kit Name

RAA223021

Standards/Approvals

EN55022/CISPR22, RoHS

Non Compliant

The Intersil evaluation board high voltage buck converter that display a low-cost high performance non-isolated AC/DC conversion from an universal input of 85VAC to 265VAC, to a 12V output with the output current up to 667mA.

Efficiency less then 77% at 100% load and 80% at 50% load

-40°C to 85°C operating temperature

Standby power less than 20mW

Related links