Infineon REF_ICL5102_U100W_LCC LED Driver for IPN60R360P7S, ICL5102, BSS126
- RS Stock No.:
- 238-7886
- Mfr. Part No.:
- REFICL5102U100WLCCTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€111.49
(exc. VAT)
€137.13
(inc. VAT)
Limited stock
- 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.49 |
*price indicative
- RS Stock No.:
- 238-7886
- Mfr. Part No.:
- REFICL5102U100WLCCTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | LED Driver | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Featured Device | IPN60R360P7S, ICL5102, BSS126 | |
| Kit Name | REF_ICL5102_U100W_LCC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function LED Driver | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Featured Device IPN60R360P7S, ICL5102, BSS126 | ||
Kit Name REF_ICL5102_U100W_LCC | ||
Standards/Approvals RoHS | ||
100W LED driver evaluation board with high frequency LCC transformer design for cost-down and miniaturization
This 100W reference design focuses on demonstrating the great power quality and the supreme high frequency performance of the half-bridge (HB) driver with ICL5102 and the cost-efficient CoolMOS™ P7 family. It fully utilizes the applicable frequency range supported by this HB driver, so as to achieve a highly compact LCC transformer. This transformer integrates the series inductance of the LCC resonance tank. Through this high power density transformer design, significant system-level cost down and size reduction driven by the high frequency operating capability can be realized.
The REF_ICL5102_U100W_LCC is a 100W LED power supply with constant current output in a voltage range from 55 V down to 20 V. Features include a wide output current range from 1.82 A down to 0.018 A, a wide analog dimming level of 100 percent down to 1 percent, fast time-to-light of 50 0ms in the worst case, a high power factor of more than 0.9 above 30 percent load at 267 VRMS and an input current THD of less than 10 percent above 20 percent load at 267 VRMS.
List of Components
•ICL5102
•600V CoolMOS™ P7 superjunction MOSFET, (IPN60R360P7S)
•600V N-Channel small signal depletion-mode MOSFET, (BSS126)
The following protection features are implemented:
•Output short circuit protection of the main output
•LLC over current protection
•Capacitive mode regulation
•Overtemperature protection (OTP)
•Output overvoltage protection (OVP)
•Brown-out detection (BO)
Features
•Smart high frequency operation 180–450kHz
•LCC transformer design with series resonance inductance integrated
•Efficiency at nominal load: 93.0% at 230VRMS (91.5% at 120VRMS)
•Power factor: >0.9 @ 30% load at 267VRMS
•Input current THD: <10% @ 20% load at 267VRMS
•Input voltage range: 90–267VAC
•Regulated main output current: 0.018 –1.82A in an output voltage range from 20VDCup to 55VDC
•Analog dimming from 100% to 1%
•Time to light: tT2L <500ms @ 90VAC
•Harmonics: According to the latest EN61000-3-2 Class-C
•EMI: According to EN55015
Benefits
•Very high efficiency, excellent power quality
•For high power density designs
•Keeping thermals under control
•High power factor and low THD
•Very stable output current
•Numerous monitor and protection features
•Highly integrated, saving additional components and cost competitive solution
Related links
- Infineon REF-ICL5102-U130W-CC LED Driver for BSS126 IPD60R400CE, IPN60R360P7S
- Infineon REF_ILD8150_DC_1.5A_SMD Buck Regulator for ILD8150E 80V LED Driver IC for LED Driver
- Infineon REF_ILD8150_DC_1.5A Buck Regulator for ILD8150E 80V LED Driver IC for LED Driver
- Infineon BCR430U LED BOARD LED Driver for BCR430U for Lighting
- Infineon DEMO_BCR431U_LVDROP LED Driver for BCR431U for LED Lighting, Lighting
- Infineon REF_ILD8150E_HE LED Driver for REFILD8150EHETOBO1 for LED Drivers
- Infineon BTS3035EJ DEMOBOARD LED Driver for Arduino UNO for Arduino UNO
- Infineon REF-ICL5102HV-U150W LED Driver for ICL5102HV for Power Supplies
